N-Channel 30 V 16A (Ta) 2.5W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3007LSSQ-13

DigiKey Part Number
31-DMN3007LSSQ-13TR-ND - Tape & Reel (TR)
31-DMN3007LSSQ-13CT-ND - Cut Tape (CT)
31-DMN3007LSSQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3007LSSQ-13
Description
MOSFET N-CHANNEL 30V 16A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta) 2.5W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
64.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2714 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1015,07700 Kč150,77 Kč
1009,87540 Kč987,54 Kč
5007,63278 Kč3 816,39 Kč
1 0006,91065 Kč6 910,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,12848 Kč15 321,20 Kč
5 0005,64485 Kč28 224,25 Kč
7 5005,39847 Kč40 488,52 Kč
12 5005,12166 Kč64 020,75 Kč
17 5004,95777 Kč86 760,98 Kč
25 0004,79851 Kč119 962,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč