


FDS3672 | |
|---|---|
DigiKey Part Number | FDS3672TR-ND - Tape & Reel (TR) FDS3672CT-ND - Cut Tape (CT) FDS3672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS3672 |
Description | MOSFET N-CH 100V 7.5A 8SOIC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS3672 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2015 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 7.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI7A6N10SQ | Diotec Semiconductor | 3 858 | 4878-DI7A6N10SQCT-ND | 27,95000 Kč | Similar |
| RS6P060BHTB1 | Rohm Semiconductor | 2 142 | 846-RS6P060BHTB1CT-ND | 66,95000 Kč | Similar |
| RS6P100BHTB1 | Rohm Semiconductor | 1 272 | 846-RS6P100BHTB1CT-ND | 89,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 10 | 30,24000 Kč | 302,40 Kč |
| 100 | 20,49050 Kč | 2 049,05 Kč |
| 500 | 16,31484 Kč | 8 157,42 Kč |
| 1 000 | 14,97237 Kč | 14 972,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,63510 Kč | 31 587,75 Kč |
| 5 000 | 11,85894 Kč | 59 294,70 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |





