
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3410 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 320W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 25.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP600N25N3GXKSA1 | Infineon Technologies | 500 | 448-IPP600N25N3GXKSA1-ND | 92,60000 Kč | Similar |
| IXFP26N30X3 | IXYS | 332 | IXFP26N30X3-ND | 138,38000 Kč | Similar |
| IXFP30N25X3 | IXYS | 156 | IXFP30N25X3-ND | 196,33000 Kč | Similar |
| IXFP38N30X3 | IXYS | 650 | IXFP38N30X3-ND | 169,24000 Kč | Similar |
| IXTP50N25T | IXYS | 431 | IXTP50N25T-ND | 156,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 50 | 39,46360 Kč | 1 973,18 Kč |
| 100 | 35,72810 Kč | 3 572,81 Kč |
| 500 | 29,18260 Kč | 14 591,30 Kč |
| 1 000 | 27,08007 Kč | 27 080,07 Kč |
| 2 000 | 25,72518 Kč | 51 450,36 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |


