N-Channel 300 V 26A (Tc) 170W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP26N30X3

DigiKey Part Number
IXFP26N30X3-ND
Manufacturer
Manufacturer Product Number
IXFP26N30X3
Description
MOSFET N-CH 300V 26A TO220AB
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 26A (Tc) 170W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 500µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1465 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
170W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
300 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
66mOhm @ 13A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 332
Factory Stock: 2 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
5073,22000 Kč3 661,00 Kč
10066,93740 Kč6 693,74 Kč
50055,93868 Kč27 969,34 Kč
1 00052,40807 Kč52 408,07 Kč
2 00050,78892 Kč101 577,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč