N-Channel 250 V 30A (Tc) 176W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 30A (Tc) 176W (Tc) Through Hole TO-220-3
IXFP30N25X3

IXFP30N25X3

DigiKey Part Number
IXFP30N25X3-ND
Manufacturer
Manufacturer Product Number
IXFP30N25X3
Description
MOSFET N-CHANNEL 250V 30A TO220
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 30A (Tc) 176W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 500µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
176W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
60mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Factory Stock: 2 150
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1196,33000 Kč196,33 Kč
50107,50560 Kč5 375,28 Kč
10098,94890 Kč9 894,89 Kč
50083,97394 Kč41 986,97 Kč
1 00080,89480 Kč80 894,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,33000 Kč
Unit Price with VAT:237,55930 Kč