


FDN358P | |
|---|---|
DigiKey Part Number | FDN358PTR-ND - Tape & Reel (TR) FDN358PCT-ND - Cut Tape (CT) FDN358PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN358P |
Description | MOSFET P-CH 30V 1.5A SUPERSOT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN358P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 182 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 100 | 6,87680 Kč | 687,68 Kč |
| 500 | 5,24278 Kč | 2 621,39 Kč |
| 1 000 | 4,71594 Kč | 4 715,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,78125 Kč | 11 343,75 Kč |
| 6 000 | 3,46583 Kč | 20 794,98 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











