


FDMS86255ET150 | |
|---|---|
DigiKey Part Number | FDMS86255ET150TR-ND - Tape & Reel (TR) FDMS86255ET150CT-ND - Cut Tape (CT) FDMS86255ET150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86255ET150 |
Description | MOSFET N-CH 150V 10A/63A POWER56 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 10A (Ta), 63A (Tc) 3.3W (Ta), 136W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 12.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4480 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| 10 | 97,68300 Kč | 976,83 Kč |
| 100 | 72,34650 Kč | 7 234,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 59,10671 Kč | 177 320,13 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |











