8 PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PowerDIP
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS86252

DigiKey Part Number
FDMS86252TR-ND - Tape & Reel (TR)
FDMS86252CT-ND - Cut Tape (CT)
FDMS86252DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS86252
Description
MOSFET N-CH 150V 4.6A/16A 8PQFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 4.6A (Ta), 16A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
FDMS86252 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
51mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
905 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,83000 Kč64,83 Kč
1042,05800 Kč420,58 Kč
10029,11220 Kč2 911,22 Kč
50024,44494 Kč12 222,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,97119 Kč59 913,57 Kč
Manufacturers Standard Package
Unit Price without VAT:64,83000 Kč
Unit Price with VAT:78,44430 Kč