N-Channel 30 V 24A (Ta), 49A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 24A (Ta), 49A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS8025S

DigiKey Part Number
FDMS8025STR-ND - Tape & Reel (TR)
FDMS8025SCT-ND - Cut Tape (CT)
FDMS8025SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS8025S
Description
MOSFET N-CH 30V 24A/49A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 24A (Ta), 49A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 15 V
Part Status
Not For New Designs
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.8mOhm @ 24A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMS0308ASonsemi6 624FDMS0308ASCT-ND30,87000 KčParametric Equivalent
BSC030N03MSGATMA1Infineon Technologies9 817BSC030N03MSGATMA1CT-ND30,45000 KčSimilar
BSC0902NSATMA1Infineon Technologies16 388BSC0902NSATMA1CT-ND30,24000 KčSimilar
BSC0902NSIATMA1Infineon Technologies24 065BSC0902NSIATMA1CT-ND27,09000 KčSimilar
BSC0904NSIATMA1Infineon Technologies2 073BSC0904NSIATMA1CT-ND26,04000 KčSimilar
In-Stock: 4 926
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1027,63300 Kč276,33 Kč
10018,63360 Kč1 863,36 Kč
50014,77420 Kč7 387,10 Kč
1 00013,53321 Kč13 533,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,17542 Kč33 526,26 Kč
6 00010,49900 Kč62 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč