

FDMS4D0N12C | |
|---|---|
DigiKey Part Number | FDMS4D0N12COSTR-ND - Tape & Reel (TR) FDMS4D0N12COSCT-ND - Cut Tape (CT) FDMS4D0N12COSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS4D0N12C |
Description | MOSFET N-CH 120V 18.5A/114A 8QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 18.5A (Ta), 114A (Tc) 2.7W (Ta), 106W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 67A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 370A | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6460 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 106W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,65000 Kč | 86,65 Kč |
| 10 | 70,53000 Kč | 705,30 Kč |
| 100 | 57,15750 Kč | 5 715,75 Kč |
| 500 | 52,99360 Kč | 26 496,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,52202 Kč | 136 566,06 Kč |
| Unit Price without VAT: | 86,65000 Kč |
|---|---|
| Unit Price with VAT: | 104,84650 Kč |

