



FDMS0300S | |
|---|---|
DigiKey Part Number | FDMS0300STR-ND - Tape & Reel (TR) FDMS0300SCT-ND - Cut Tape (CT) FDMS0300SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS0300S |
Description | MOSFET N-CH 30V 31A/49A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 31A (Ta), 49A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS0300S Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 133 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8705 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.8mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT31M6LPS-13 | Diodes Incorporated | 2 383 | 31-DMT31M6LPS-13CT-ND | 43,26000 Kč | Similar |
| DMTH3002LPS-13 | Diodes Incorporated | 353 | 31-DMTH3002LPS-13CT-ND | 40,74000 Kč | Similar |
| RJK0346DPA-01#J0B | Renesas Electronics Corporation | 4 604 | 559-RJK0346DPA-01#J0BCT-ND | 78,74000 Kč | Similar |
| RS1E350BNTB | Rohm Semiconductor | 750 | RS1E350BNTBCT-ND | 55,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 36,55800 Kč | 365,58 Kč |
| 100 | 25,01700 Kč | 2 501,70 Kč |
| 500 | 20,07912 Kč | 10 039,56 Kč |
| 1 000 | 18,61767 Kč | 18 617,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,39930 Kč | 46 197,90 Kč |
| 6 000 | 15,21043 Kč | 91 262,58 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

