
DMT31M6LPS-13 | |
|---|---|
DigiKey Part Number | 31-DMT31M6LPS-13TR-ND - Tape & Reel (TR) 31-DMT31M6LPS-13CT-ND - Cut Tape (CT) 31-DMT31M6LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT31M6LPS-13 |
Description | MOSFET N-CH 30V 35.8A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35.8A (Ta) 2.5W (Ta) Surface Mount PowerDI5060-8 (Type K) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 123 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7019 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 (Type K) |
Rds On (Max) @ Id, Vgs 1.35mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 27,61200 Kč | 276,12 Kč |
| 100 | 18,61470 Kč | 1 861,47 Kč |
| 500 | 14,75908 Kč | 7 379,54 Kč |
| 1 000 | 13,51893 Kč | 13 518,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,17708 Kč | 30 442,70 Kč |
| 5 000 | 11,34791 Kč | 56 739,55 Kč |
| 7 500 | 10,92571 Kč | 81 942,82 Kč |
| 12 500 | 10,48588 Kč | 131 073,50 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

