


FDME1034CZT | |
|---|---|
DigiKey Part Number | FDME1034CZTFSTR-ND - Tape & Reel (TR) FDME1034CZTFSCT-ND - Cut Tape (CT) FDME1034CZTFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDME1034CZT |
Description | MOSFET N/P-CH 20V 3.8A 6MICROFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.8A, 2.6A 600mW Surface Mount 6-MicroFET (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | FDME1034CZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.8A, 2.6A | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 3.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 300pF @ 10V | |
Power - Max | 600mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-MicroFET (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,86700 Kč | 148,67 Kč |
| 100 | 9,72000 Kč | 972,00 Kč |
| 500 | 7,50846 Kč | 3 754,23 Kč |
| 1 000 | 6,79621 Kč | 6 796,21 Kč |
| 2 000 | 6,19662 Kč | 12 393,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,18462 Kč | 25 923,10 Kč |
| 10 000 | 4,80974 Kč | 48 097,40 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











