


FDMC86262P | |
|---|---|
DigiKey Part Number | FDMC86262PTR-ND - Tape & Reel (TR) FDMC86262PCT-ND - Cut Tape (CT) FDMC86262PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86262P |
Description | MOSFET P-CH 150V 2A/8.4A 8MLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 2A (Ta), 8.4A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 885 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 307mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 26,79900 Kč | 267,99 Kč |
| 100 | 18,04000 Kč | 1 804,00 Kč |
| 500 | 14,28978 Kč | 7 144,89 Kč |
| 1 000 | 13,08328 Kč | 13 083,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,79599 Kč | 32 387,97 Kč |
| 6 000 | 10,09667 Kč | 60 580,02 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |









