Similar
Similar
Similar
Similar



FDMC7570S | |
|---|---|
DigiKey Part Number | FDMC7570STR-ND - Tape & Reel (TR) FDMC7570SCT-ND - Cut Tape (CT) FDMC7570SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7570S |
Description | MOSFET N-CH 25V 27A/40A POWER33 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 27A (Ta), 40A (Tc) 2.3W (Ta), 59W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4410 pF @ 13 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 59W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 29,73300 Kč | 297,33 Kč |
| 100 | 20,20010 Kč | 2 020,01 Kč |
| 500 | 16,11512 Kč | 8 057,56 Kč |
| 1 000 | 15,49799 Kč | 15 497,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,74040 Kč | 38 221,20 Kč |
| 6 000 | 12,66179 Kč | 75 970,74 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |




