P-Channel 30 V 6.8A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 6.8A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Brushless DC Motor Control | Datasheet Preview

FDMA530PZ

DigiKey Part Number
FDMA530PZTR-ND - Tape & Reel (TR)
FDMA530PZCT-ND - Cut Tape (CT)
FDMA530PZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMA530PZ
Description
MOSFET P-CH 30V 6.8A 6MICROFET
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 6.8A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1070 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.4W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
6-MicroFET (2x2)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
35mOhm @ 6.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP3028LFDE-7Diodes Incorporated13 599DMP3028LFDE-7DICT-ND16,06000 KčSimilar
PJQ2409_R1_00001Panjit International Inc.1 7603757-PJQ2409_R1_00001CT-ND12,72000 KčSimilar
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
1019,81300 Kč198,13 Kč
10013,13480 Kč1 313,48 Kč
50010,27176 Kč5 135,88 Kč
1 0009,34952 Kč9 349,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,64354 Kč22 930,62 Kč
6 0007,09275 Kč42 556,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč