P-Channel 30 V 6.8A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMA530PZ

DigiKey Part Number
2156-FDMA530PZ-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDMA530PZ
Description
POWER FIELD-EFFECT TRANSISTOR, 6
Customer Reference
Detailed Description
P-Channel 30 V 6.8A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
35mOhm @ 6.8A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±25V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1070 pF @ 15 V
FET Type
Power Dissipation (Max)
2.4W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-MicroFET (2x2)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 490
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1490
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
54711,47053 Kč6 274,38 Kč
Unit Price without VAT:11,47053 Kč
Unit Price with VAT:13,87934 Kč