



FDMA1024NZ | |
|---|---|
DigiKey Part Number | FDMA1024NZTR-ND - Tape & Reel (TR) FDMA1024NZCT-ND - Cut Tape (CT) FDMA1024NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA1024NZ |
Description | MOSFET 2N-CH 20V 5A 6MICROFET |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5A 700mW Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FDMA1024NZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-MicroFET (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 100 | 9,99500 Kč | 999,50 Kč |
| 500 | 7,72936 Kč | 3 864,68 Kč |
| 1 000 | 6,99947 Kč | 6 999,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,67492 Kč | 17 024,76 Kč |
| 6 000 | 5,23862 Kč | 31 431,72 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |




