FDMA1023PZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 303
Unit Price: 18,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,81000 Kč
Datasheet
Mosfet Array 20V 3.7A 700mW Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 3.7A 700mW Surface Mount 6-MicroFET (2x2)
Brushless DC Motor Control | Datasheet Preview

FDMA1023PZ

DigiKey Part Number
FDMA1023PZTR-ND - Tape & Reel (TR)
FDMA1023PZCT-ND - Cut Tape (CT)
FDMA1023PZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMA1023PZ
Description
MOSFET 2P-CH 20V 3.7A 6MICROFET
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3.7A 700mW Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
72mOhm @ 3.7A, 4.5V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
12nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
655pF @ 10V
Part Status
Active
Power - Max
700mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-VDFN Exposed Pad
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
6-MicroFET (2x2)
Current - Continuous Drain (Id) @ 25°C
3.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2160UFDBQ-7Diodes Incorporated2 30331-DMP2160UFDBQ-7CT-ND18,77000 KčSimilar
PMDPB58UPE,115Nexperia USA Inc.01727-PMDPB58UPE,115CT-ND14,81000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1018,68700 Kč186,87 Kč
10012,35480 Kč1 235,48 Kč
5009,63650 Kč4 818,25 Kč
1 0008,76160 Kč8 761,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,14989 Kč21 449,67 Kč
6 0006,62711 Kč39 762,66 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč