FDG6317NZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4 811
Unit Price: 10,29000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 14,07000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 423
Unit Price: 12,39000 Kč
Datasheet
Mosfet Array 20V 700mA 300mW Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 700mA 300mW Surface Mount SC-88 (SC-70-6)
Brushless DC Motor Control | Datasheet Preview

FDG6317NZ

DigiKey Part Number
FDG6317NZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDG6317NZ
Description
MOSFET 2N-CH 20V 0.7A SC88
Customer Reference
Detailed Description
Mosfet Array 20V 700mA 300mW Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
FDG6317NZ Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
400mOhm @ 700mA, 4.5V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
1.1nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
66.5pF @ 10V
Part Status
Obsolete
Power - Max
300mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SC-88 (SC-70-6)
Current - Continuous Drain (Id) @ 25°C
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTJD4401NT1Gonsemi4 811NTJD4401NT1GOSCT-ND10,29000 KčMFR Recommended
DMN2004DWK-7Diodes Incorporated0DMN2004DWKDICT-ND14,07000 KčSimilar
PJT7808_R1_00001Panjit International Inc.03757-PJT7808_R1_00001CT-ND6,51000 KčSimilar
PMGD175XNEXNexperia USA Inc.6 4231727-2695-1-ND12,39000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes