N-Channel 100 V 8A (Ta), 36A (Tc) 3.1W (Ta), 62W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 8A (Ta), 36A (Tc) 3.1W (Ta), 62W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD86102

DigiKey Part Number
FDD86102TR-ND - Tape & Reel (TR)
FDD86102CT-ND - Cut Tape (CT)
FDD86102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD86102
Description
MOSFET N-CH 100V 8A/36A DPAK
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 8A (Ta), 36A (Tc) 3.1W (Ta), 62W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1035 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 62W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1033,36600 Kč333,66 Kč
10022,79540 Kč2 279,54 Kč
50018,27624 Kč9 138,12 Kč
1 00018,03602 Kč18 036,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,25211 Kč38 130,28 Kč
5 00014,73535 Kč73 676,75 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč