
FDBL86361-F085 | |
|---|---|
DigiKey Part Number | FDBL86361-F085TR-ND - Tape & Reel (TR) FDBL86361-F085CT-ND - Cut Tape (CT) FDBL86361-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL86361-F085 |
Description | MOSFET N-CH 80V 300A 8HPSOF |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 300A (Tc) 429W (Tj) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
EDA/CAD Models | FDBL86361-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 188 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 12800 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 429W (Tj) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HPSOF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 10 | 101,46200 Kč | 1 014,62 Kč |
| 100 | 73,61690 Kč | 7 361,69 Kč |
| 500 | 69,66716 Kč | 34 833,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 56,91771 Kč | 113 835,42 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |











