



FDD3670 | |
|---|---|
DigiKey Part Number | FDD3670TR-ND - Tape & Reel (TR) FDD3670CT-ND - Cut Tape (CT) FDD3670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD3670 |
Description | MOSFET N-CH 100V 34A TO252 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 34A (Ta) 3.8W (Ta), 83W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 7.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2490 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 31,05600 Kč | 310,56 Kč |
| 100 | 21,14080 Kč | 2 114,08 Kč |
| 500 | 16,89710 Kč | 8 448,55 Kč |
| 1 000 | 16,41036 Kč | 16 410,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,05682 Kč | 35 142,05 Kč |
| 5 000 | 13,40722 Kč | 67 036,10 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |


