TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD770N15A

DigiKey Part Number
FDD770N15ATR-ND - Tape & Reel (TR)
FDD770N15ACT-ND - Cut Tape (CT)
FDD770N15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD770N15A
Description
MOSFET N CH 150V 18A DPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 18A (Tc) 56.8W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD770N15A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
77mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
765 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
56.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,93000 Kč18,93 Kč
1015,04300 Kč150,43 Kč
10012,03210 Kč1 203,21 Kč
50011,72002 Kč5 860,01 Kč
1 00010,70635 Kč10 706,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,60904 Kč24 022,60 Kč
5 0008,78596 Kč43 929,80 Kč
7 5008,61368 Kč64 602,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,93000 Kč
Unit Price with VAT:22,90530 Kč