TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD3860

DigiKey Part Number
FDD3860TR-ND - Tape & Reel (TR)
FDD3860CT-ND - Cut Tape (CT)
FDD3860DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD3860
Description
MOSFET N-CH 100V 6.2A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 6.2A (Ta) 3.1W (Ta), 69W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD3860 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
36mOhm @ 5.9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1740 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 958
Last Time Buy Date: 01.01.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,42000 Kč32,42 Kč
1021,68200 Kč216,82 Kč
10015,00870 Kč1 500,87 Kč
50012,35592 Kč6 177,96 Kč
1 00011,29543 Kč11 295,43 Kč
Digi-Reel®
QuantityUnit PriceExt Price
132,04000 Kč32,04 Kč
1021,43000 Kč214,30 Kč
10014,83470 Kč1 483,47 Kč
50012,21270 Kč6 106,35 Kč
1 00011,16450 Kč11 164,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:32,04000 Kč
Unit Price with VAT:38,76840 Kč