N-Channel 100 V 25A (Tc) 40W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD25N10F7

DigiKey Part Number
497-14530-2-ND - Tape & Reel (TR)
497-14530-1-ND - Cut Tape (CT)
497-14530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD25N10F7
Description
MOSFET N-CH 100V 25A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 25A (Tc) 40W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD25N10F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
35mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1019,42300 Kč194,23 Kč
10012,90120 Kč1 290,12 Kč
50010,10592 Kč5 052,96 Kč
1 0009,20594 Kč9 205,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,23172 Kč20 579,30 Kč
5 0007,62971 Kč38 148,55 Kč
7 5007,32309 Kč54 923,17 Kč
12 5007,16556 Kč89 569,50 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč