


FDC658AP | |
|---|---|
DigiKey Part Number | FDC658APTR-ND - Tape & Reel (TR) FDC658APCT-ND - Cut Tape (CT) FDC658APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC658AP |
Description | MOSFET P-CH 30V 4A SUPERSOT6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC658AP Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.1 nC @ 5 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 470 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 50mOhm @ 4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 100 | 8,01490 Kč | 801,49 Kč |
| 500 | 6,14612 Kč | 3 073,06 Kč |
| 1 000 | 5,54368 Kč | 5 543,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,46522 Kč | 13 395,66 Kč |
| 6 000 | 4,10472 Kč | 24 628,32 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











