
FDC6321C | |
|---|---|
DigiKey Part Number | FDC6321CTR-ND - Tape & Reel (TR) FDC6321CCT-ND - Cut Tape (CT) FDC6321CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6321C |
Description | MOSFET N/P-CH 25V 0.68A SSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 680mA, 460mA 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6321C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 680mA, 460mA | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 100 | 7,61810 Kč | 761,81 Kč |
| 500 | 5,84500 Kč | 2 922,50 Kč |
| 1 000 | 5,27365 Kč | 5 273,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,54740 Kč | 13 642,20 Kč |
| 6 000 | 4,18158 Kč | 25 089,48 Kč |
| 9 000 | 3,99522 Kč | 35 956,98 Kč |
| 15 000 | 3,78581 Kč | 56 787,15 Kč |
| 21 000 | 3,66182 Kč | 76 898,22 Kč |
| 30 000 | 3,62216 Kč | 108 664,80 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |






