FDB8132_F085 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 45,56920 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 47,14051 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9
Unit Price: 110,87000 Kč
Datasheet
N-Channel 30 V 80A (Tc) 341W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDB8132_F085

DigiKey Part Number
FDB8132_F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB8132_F085
Description
MOSFET N-CH 30V 80A D2PAK
Customer Reference
Detailed Description
N-Channel 30 V 80A (Tc) 341W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
350 nC @ 13 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
14100 pF @ 15 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
341W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.6mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK761R6-40E,118Nexperia USA Inc.01727-7133-2-ND45,56920 KčDirect
NP110N03PUG-E1-AYRenesas Electronics Corporation0NP110N03PUG-E1-AY-ND47,14051 KčSimilar
PSMN1R5-30BLEJNexperia USA Inc.91727-1101-1-ND110,87000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes