



FDB3682 | |
|---|---|
DigiKey Part Number | FDB3682FSTR-ND - Tape & Reel (TR) FDB3682FSCT-ND - Cut Tape (CT) FDB3682FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB3682 |
Description | MOSFET N-CH 100V 6A/32A TO263 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6A (Ta), 32A (Tc) 95W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB3682 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1250 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 95W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 36mOhm @ 32A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9640-100A,118 | Nexperia USA Inc. | 4 407 | 1727-BUK9640-100A,118CT-ND | 54,38000 Kč | Similar |
| IRF1310NSTRLPBF | Infineon Technologies | 6 951 | IRF1310NSTRLPBFCT-ND | 62,99000 Kč | Similar |
| IRF540NSTRLPBF | Infineon Technologies | 17 784 | IRF540NSTRLPBFCT-ND | 50,61000 Kč | Similar |
| IRL540NSTRLPBF | Infineon Technologies | 20 539 | IRL540NSTRLPBFCT-ND | 59,21000 Kč | Similar |
| PHB27NQ10T,118 | Nexperia USA Inc. | 4 804 | 1727-4763-1-ND | 46,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 45,14600 Kč | 451,46 Kč |
| 100 | 31,25760 Kč | 3 125,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 22,42166 Kč | 17 937,33 Kč |
| 1 600 | 20,83644 Kč | 33 338,30 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |



