Similar
Similar
Similar
Similar
Similar




FDB039N06 | |
|---|---|
DigiKey Part Number | FDB039N06TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDB039N06 |
Description | MOSFET N-CH 60V 120A TO263 |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 231W (Tc) Surface Mount TO-263 (D2PAK) |
EDA/CAD Models | FDB039N06 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 133 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 8235 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 231W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB029N06N3GATMA1 | Infineon Technologies | 4 901 | IPB029N06N3GATMA1CT-ND | 65,09000 Kč | Similar |
| IPB037N06N3GATMA1 | Infineon Technologies | 3 727 | IPB037N06N3GATMA1CT-ND | 59,00000 Kč | Similar |
| IPB80N06S405ATMA2 | Infineon Technologies | 166 | 448-IPB80N06S405ATMA2CT-ND | 58,16000 Kč | Similar |
| NP82N055PUG-E1-AY | Renesas Electronics Corporation | 0 | NP82N055PUG-E1-AYTR-ND | 29,16518 Kč | Similar |
| PSMN4R6-60BS,118 | Nexperia USA Inc. | 0 | 1727-7122-1-ND | 64,25000 Kč | Similar |





