FCP650N80Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 807
Unit Price: 99,74000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 42,57203 Kč
Datasheet
N-Channel 800 V 10A (Tc) 162W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP650N80Z

DigiKey Part Number
FCP650N80Z-ND
Manufacturer
Manufacturer Product Number
FCP650N80Z
Description
MOSFET N-CH 800V 10A TO220
Customer Reference
Detailed Description
N-Channel 800 V 10A (Tc) 162W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
FCP650N80Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
650mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 800µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1565 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
162W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 954 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1 954In Stock
Ships from Rochester Electronics, LLC