


FCD7N60TM-WS | |
|---|---|
DigiKey Part Number | FCD7N60TM-WSTR-ND - Tape & Reel (TR) FCD7N60TM-WSCT-ND - Cut Tape (CT) FCD7N60TM-WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD7N60TM-WS |
Description | MOSFET N-CH 600V 7A DPAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 83W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FCD7N60TM-WS Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 920 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD7N60TM | onsemi | 4 058 | FCD7N60TMCT-ND | 71,60000 Kč | Parametric Equivalent |
| SIHD7N60E-GE3 | Vishay Siliconix | 30 | SIHD7N60E-GE3-ND | 61,52000 Kč | Similar |
| SPD07N60C3ATMA1 | Infineon Technologies | 2 193 | 448-SPD07N60C3ATMA1CT-ND | 62,78000 Kč | Similar |
| STD10N60M2 | STMicroelectronics | 3 547 | 497-13937-1-ND | 37,38000 Kč | Similar |
| STD10NM60N | STMicroelectronics | 3 085 | 497-10021-1-ND | 84,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 44,81000 Kč | 448,10 Kč |
| 100 | 31,00350 Kč | 3 100,35 Kč |
| 500 | 25,10604 Kč | 12 553,02 Kč |
| 1 000 | 24,31694 Kč | 24 316,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,86671 Kč | 49 666,78 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |

