


FCB199N65S3 | |
|---|---|
DigiKey Part Number | 488-FCB199N65S3TR-ND - Tape & Reel (TR) 488-FCB199N65S3CT-ND - Cut Tape (CT) 488-FCB199N65S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB199N65S3 |
Description | MOSFET N-CH 650V 14A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 14A (Tc) 98W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FCB199N65S3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1225 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 98W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 199mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB20S60L | Alpha & Omega Semiconductor Inc. | 365 | 785-1247-1-ND | 101,63000 Kč | Similar |
| AOB25S65L | Alpha & Omega Semiconductor Inc. | 800 | 785-1539-1-ND | 118,64000 Kč | Similar |
| IXFA22N65X2 | IXYS | 4 207 | 238-IXFA22N65X2-ND | 164,20000 Kč | Similar |
| STB28NM60ND | STMicroelectronics | 1 427 | 497-14238-1-ND | 156,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 71,77100 Kč | 717,71 Kč |
| 100 | 51,02720 Kč | 5 102,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 37,56726 Kč | 30 053,81 Kč |
| 1 600 | 36,60214 Kč | 58 563,42 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |

