FAN7688SJX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7621SSJX

DigiKey Part Number
FAN7621SSJXTR-ND - Tape & Reel (TR)
FAN7621SSJXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FAN7621SSJX
Description
IC OFFLINE SW HALF-BRDG 16SOP
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology Up to 300kHz 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
FAN7621SSJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Half-Bridge
Voltage - Start Up
12.5 V
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Duty Cycle
50%
Frequency - Switching
Up to 300kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
Frequency Control
Operating Temperature
-40°C ~ 130°C (TJ)
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
141,05000 Kč41,05 Kč
1030,29100 Kč302,91 Kč
2527,59240 Kč689,81 Kč
Unit Price without VAT:41,05000 Kč
Unit Price with VAT:49,67050 Kč