
IRFB5620PBF | |
|---|---|
DigiKey Part Number | IRFB5620PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB5620PBF |
Description | MOSFET N-CH 200V 25A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 25A (Tc) 144W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB5620PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 72.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1710 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 144W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,47000 Kč | 53,47 Kč |
| 50 | 26,32100 Kč | 1 316,05 Kč |
| 100 | 23,67700 Kč | 2 367,70 Kč |
| 500 | 19,03468 Kč | 9 517,34 Kč |
| 1 000 | 17,54244 Kč | 17 542,44 Kč |
| 2 000 | 16,28797 Kč | 32 575,94 Kč |
| 5 000 | 16,04010 Kč | 80 200,50 Kč |
| Unit Price without VAT: | 53,47000 Kč |
|---|---|
| Unit Price with VAT: | 64,69870 Kč |








