
FAN7601BMX | |
|---|---|
DigiKey Part Number | FAN7601BMXTR-ND - Tape & Reel (TR) FAN7601BMXCT-ND - Cut Tape (CT) FAN7601BMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7601BMX |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 300kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7601BMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | - | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | 95% | |
Frequency - Switching | Up to 300kHz | |
Fault Protection | Over Temperature, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,91000 Kč | 27,91 Kč |
| 10 | 17,12200 Kč | 171,22 Kč |
| 25 | 14,27280 Kč | 356,82 Kč |
| 100 | 11,05450 Kč | 1 105,45 Kč |
| 250 | 9,47516 Kč | 2 368,79 Kč |
| 500 | 8,50280 Kč | 4 251,40 Kč |
| 1 000 | 7,68835 Kč | 7 688,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,53243 Kč | 19 597,29 Kč |
| 6 000 | 6,36794 Kč | 38 207,64 Kč |
| 9 000 | 6,28559 Kč | 56 570,31 Kč |
| 15 000 | 6,19427 Kč | 92 914,05 Kč |
| 21 000 | 6,14095 Kč | 128 959,95 Kč |
| 30 000 | 6,08965 Kč | 182 689,50 Kč |
| Unit Price without VAT: | 27,91000 Kč |
|---|---|
| Unit Price with VAT: | 33,77110 Kč |





