
FAN7393AMX | |
|---|---|
DigiKey Part Number | FAN7393AMXTR-ND - Tape & Reel (TR) FAN7393AMXCT-ND - Cut Tape (CT) FAN7393AMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7393AMX |
Description | IC GATE DRVR HALF-BRIDGE 14SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7393AMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 15ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,88000 Kč | 89,88 Kč |
| 10 | 58,05600 Kč | 580,56 Kč |
| 25 | 49,74520 Kč | 1 243,63 Kč |
| 100 | 40,34860 Kč | 4 034,86 Kč |
| 250 | 35,73616 Kč | 8 934,04 Kč |
| 500 | 32,89778 Kč | 16 448,89 Kč |
| 1 000 | 30,52061 Kč | 30 520,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,83281 Kč | 98 498,43 Kč |
| 6 000 | 32,21464 Kč | 193 287,84 Kč |
| Unit Price without VAT: | 89,88000 Kč |
|---|---|
| Unit Price with VAT: | 108,75480 Kč |




