
FAN7391MX | |
|---|---|
DigiKey Part Number | FAN7391MXTR-ND - Tape & Reel (TR) FAN7391MXCT-ND - Cut Tape (CT) FAN7391MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7391MX |
Description | IC GATE DRVR HALF-BRIDGE 14SOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7391MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 2.5V | |
Current - Peak Output (Source, Sink) | 4.5A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,99000 Kč | 40,99 Kč |
| 10 | 30,21000 Kč | 302,10 Kč |
| 25 | 27,51400 Kč | 687,85 Kč |
| 100 | 24,55110 Kč | 2 455,11 Kč |
| 250 | 23,13876 Kč | 5 784,69 Kč |
| 500 | 22,28738 Kč | 11 143,69 Kč |
| 1 000 | 21,58643 Kč | 21 586,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,84670 Kč | 52 116,75 Kč |
| 5 000 | 20,40082 Kč | 102 004,10 Kč |
| 7 500 | 20,17755 Kč | 151 331,62 Kč |
| Unit Price without VAT: | 40,99000 Kč |
|---|---|
| Unit Price with VAT: | 49,59790 Kč |



