
FAN7171MX-F085 | |
|---|---|
DigiKey Part Number | 488-FAN7171MX-F085TR-ND - Tape & Reel (TR) 488-FAN7171MX-F085CT-ND - Cut Tape (CT) 488-FAN7171MX-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7171MX-F085 |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7171MX-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 15ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,84100 Kč | 328,41 Kč |
| 25 | 29,95160 Kč | 748,79 Kč |
| 100 | 26,75990 Kč | 2 675,99 Kč |
| 250 | 25,23960 Kč | 6 309,90 Kč |
| 500 | 24,32282 Kč | 12 161,41 Kč |
| 1 000 | 23,56816 Kč | 23 568,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,77166 Kč | 56 929,15 Kč |
| 5 000 | 22,29152 Kč | 111 457,60 Kč |
| 7 500 | 22,05112 Kč | 165 383,40 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |



