Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 35-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN65008B

DigiKey Part Number
FAN65008BOSTR-ND - Tape & Reel (TR)
FAN65008BOSCT-ND - Cut Tape (CT)
FAN65008BOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN65008B
Description
IC REG BUCK ADJ 10A 35PQFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 35-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
32.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
35-PQFN (6x6)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
65V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,66000 Kč113,66 Kč
1086,82100 Kč868,21 Kč
2580,10200 Kč2 002,55 Kč
10072,70640 Kč7 270,64 Kč
25069,61900 Kč17 404,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00061,30690 Kč183 920,70 Kč
Manufacturers Standard Package
Unit Price without VAT:113,66000 Kč
Unit Price with VAT:137,52860 Kč