
FAN65004B | |
|---|---|
DigiKey Part Number | FAN65004BOSTR-ND - Tape & Reel (TR) FAN65004BOSCT-ND - Cut Tape (CT) FAN65004BOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN65004B |
Description | IC REG BUCK ADJ 6A 35PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 35-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.5V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 35-PQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 101,29400 Kč | 1 012,94 Kč |
| 25 | 93,64280 Kč | 2 341,07 Kč |
| 100 | 85,22880 Kč | 8 522,88 Kč |
| 250 | 81,21860 Kč | 20 304,65 Kč |
| 500 | 78,80214 Kč | 39 401,07 Kč |
| 1 000 | 76,81257 Kč | 76 812,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 74,35567 Kč | 223 067,01 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |





