



ESDL2011PFCT5G | |
|---|---|
DigiKey Part Number | 488-ESDL2011PFCT5GTR-ND - Tape & Reel (TR) 488-ESDL2011PFCT5GCT-ND - Cut Tape (CT) 488-ESDL2011PFCT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDL2011PFCT5G |
Description | TVS DIODE 1VWM 6VC 2DFN |
Customer Reference | |
Detailed Description | 6V Clamp 8A Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | ESDL2011PFCT5G Models |
Category | Current - Peak Pulse (10/1000µs) 8A |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB 3.0 |
Part Status Obsolete | Capacitance @ Frequency 0.17pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 1V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 1.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDL2012MX4T5G | onsemi | 217 329 | 488-ESDL2012MX4T5GCT-ND | 5,63000 Kč | MFR Recommended |
| PEC11SD03S1Q_R1_00301 | Panjit International Inc. | 35 188 | 3757-PEC11SD03S1Q_R1_00301CT-ND | 6,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,65100 Kč | 46,51 Kč |
| 100 | 2,91770 Kč | 291,77 Kč |
| 500 | 2,16104 Kč | 1 080,52 Kč |
| 1 000 | 1,91579 Kč | 1 915,79 Kč |
| 2 000 | 1,70911 Kč | 3 418,22 Kč |
| 5 000 | 1,48483 Kč | 7 424,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,34604 Kč | 13 460,40 Kč |
| 20 000 | 1,22921 Kč | 24 584,20 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |











