
5972501607F | |
|---|---|
DigiKey Part Number | 350-2336-2-ND - Tape & Reel (TR) 350-2336-1-ND - Cut Tape (CT) 350-2336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972501607F |
Description | LED GREEN CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 574nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 2.00mm x 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMG-C680 | Broadcom Limited | 11 256 | 516-1726-1-ND | 8,40000 Kč | Similar |
| SML-LXR851SUGC-TR | Lumex Opto/Components Inc. | 10 605 | 67-SML-LXR851SUGC-TRCT-ND | 5,46000 Kč | Similar |
| XZDG56W | SunLED | 3 210 | 1497-1128-1-ND | 13,23000 Kč | Similar |
| XZMG56W | SunLED | 54 184 | 1497-1227-1-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 100 | 12,30480 Kč | 1 230,48 Kč |
| 500 | 10,39568 Kč | 5 197,84 Kč |
| 1 000 | 9,77058 Kč | 9 770,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,79571 Kč | 26 387,13 Kč |
| 6 000 | 8,39570 Kč | 50 374,20 Kč |
| 9 000 | 8,19078 Kč | 73 717,02 Kč |
| 15 000 | 7,95960 Kč | 119 394,00 Kč |
| 21 000 | 7,82220 Kč | 164 266,20 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |



