
PEC11SD03S1Q_R1_00301 | |
|---|---|
DigiKey Part Number | 3757-PEC11SD03S1Q_R1_00301TR-ND - Tape & Reel (TR) 3757-PEC11SD03S1Q_R1_00301CT-ND - Cut Tape (CT) 3757-PEC11SD03S1Q_R1_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC11SD03S1Q_R1_00301 |
Description | TVS DIODE 3.3VWM 7.7VC DFN06032 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.7V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 7.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.19pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 100 | 2,34550 Kč | 234,55 Kč |
| 500 | 1,83144 Kč | 915,72 Kč |
| 1 000 | 1,36487 Kč | 1 364,87 Kč |
| 2 000 | 1,32729 Kč | 2 654,58 Kč |
| 5 000 | 1,31699 Kč | 6 584,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,00832 Kč | 10 083,20 Kč |
| 20 000 | 0,65041 Kč | 13 008,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




