
ESD8451MUT5G | |
---|---|
DigiKey Part Number | ESD8451MUT5GOSTR-ND - Tape & Reel (TR) ESD8451MUT5GOSCT-ND - Cut Tape (CT) ESD8451MUT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8451MUT5G |
Description | TVS DIODE 3.3VWM 19VC 2X3DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 16A (100ns) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,16000 Kč | 14,16 Kč |
10 | 8,70700 Kč | 87,07 Kč |
100 | 5,58870 Kč | 558,87 Kč |
500 | 4,24098 Kč | 2 120,49 Kč |
1 000 | 3,80585 Kč | 3 805,85 Kč |
2 000 | 3,43935 Kč | 6 878,70 Kč |
5 000 | 3,04239 Kč | 15 211,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 2,79695 Kč | 27 969,50 Kč |
20 000 | 2,59059 Kč | 51 811,80 Kč |
30 000 | 2,48546 Kč | 74 563,80 Kč |
50 000 | 2,41628 Kč | 120 814,00 Kč |
Unit Price without VAT: | 14,16000 Kč |
---|---|
Unit Price with VAT: | 17,13360 Kč |