38.1V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 2-XDFN (1x0.6) (SOD-882)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD7421N2T5G

DigiKey Part Number
ESD7421N2T5GOSTR-ND - Tape & Reel (TR)
ESD7421N2T5GOSCT-ND - Cut Tape (CT)
ESD7421N2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7421N2T5G
Description
TVS DIODE 5VWM 38.1VC 2XDFN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
38.1V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 2-XDFN (1x0.6) (SOD-882)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A (100ns)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.3pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
2-XDFN
Voltage - Breakdown (Min)
10.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEC1605M1Q_R1_00001Panjit International Inc.5 4813757-PEC1605M1Q_R1_00001CT-ND3,99000 KčSimilar
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,75900 Kč117,59 Kč
1007,60970 Kč760,97 Kč
5005,82190 Kč2 910,95 Kč
1 0005,24551 Kč5 245,51 Kč
2 0004,76014 Kč9 520,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0003,71119 Kč29 689,52 Kč
16 0003,44375 Kč55 100,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč