23V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD203B102ELE6327XTMA1

DigiKey Part Number
ESD203B102ELE6327XTMA1TR-ND - Tape & Reel (TR)
ESD203B102ELE6327XTMA1CT-ND - Cut Tape (CT)
ESD203B102ELE6327XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD203B102ELE6327XTMA1
Description
TVS DIODE 13.2VWM 23VC PGTSLP220
Customer Reference
Detailed Description
23V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-20
Datasheet
 Datasheet
EDA/CAD Models
ESD203B102ELE6327XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.2V (Max)
Voltage - Breakdown (Min)
13.7V
Voltage - Clamping (Max) @ Ipp
23V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
115W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89 828
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,29900 Kč62,99 Kč
1003,98540 Kč398,54 Kč
5002,98004 Kč1 490,02 Kč
1 0002,65499 Kč2 654,99 Kč
2 0002,38107 Kč4 762,14 Kč
5 0002,08409 Kč10 420,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,80677 Kč27 101,55 Kč
30 0001,66711 Kč50 013,30 Kč
45 0001,59596 Kč71 818,20 Kč
75 0001,51604 Kč113 703,00 Kč
105 0001,46872 Kč154 215,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč