Diode 150 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1C

DigiKey Part Number
ES1CFSTR-ND - Tape & Reel (TR)
ES1CFSCT-ND - Cut Tape (CT)
ES1CFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1C
Description
DIODE STANDARD 150V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ES1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
15 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1C-E3/5ATVishay General Semiconductor - Diodes Division8 432ES1C-E3/5ATGICT-ND10,50000 KčDirect
SBR2U150SA-13Diodes Incorporated17 871SBR2U150SA-13DICT-ND24,57000 KčSimilar
In-Stock: 36 191
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,53000 Kč65,30 Kč
1004,13030 Kč413,03 Kč
5003,09216 Kč1 546,08 Kč
1 0002,75683 Kč2 756,83 Kč
2 0002,47388 Kč4 947,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,90037 Kč14 252,77 Kč
15 0001,74163 Kč26 124,45 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč