EMD5DXV6T5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,06578 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,98333 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 10 192
Unit Price: 9,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 550
Unit Price: 9,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 523
Unit Price: 10,50000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 980
Unit Price: 10,50000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMD5DXV6T5G

DigiKey Part Number
EMD5DXV6T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMD5DXV6T5G
Description
TRANS PREBIAS 1NPN 1PNP SOT-563
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms, 47kOhms
Resistor - Emitter Base (R2)
10kOhms, 47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V / 20 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
500mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 985 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7 985In Stock
Ships from Flip Electronics